Capacitors
C0805C685K8PAC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP

Overview of C0805C685K8PAC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Telecommunications Automotive

Price & Stock for C0805C685K8PAC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805C685K8PAC
TME Capacitor: ceramic, MLCC, 6.8uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 1 275
  • 1 $0.7760
  • 10 $0.4950
  • 50 $0.4030
  • 100 $0.3700
  • 250 $0.3290
  • 500 $0.3000
  • 1,000 $0.2750
  • 2,500 $0.2420
$0.2420 / $0.7760 Buy Now

CAD Models for C0805C685K8PAC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C685K8PAC by KEMET Corporation

C0805C685K8PAC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C685K8PAC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for C0805C685K8PAC

This table gives cross-reference parts and alternative options found for C0805C685K8PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C685K8PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805C685K8PAC7210 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, KEMET Corporation C0805C685K8PAC vs C0805C685K8PAC7210
0805X685K100ST Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, Fenghua (HK) Electronics Ltd C0805C685K8PAC vs 0805X685K100ST
C0805C685K8PAL7800 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, KEMET Corporation C0805C685K8PAC vs C0805C685K8PAL7800
CS2012X5R685K100NRE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, Samwha Electronics C0805C685K8PAC vs CS2012X5R685K100NRE
C0805C685K8PALTM Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, KEMET Corporation C0805C685K8PAC vs C0805C685K8PALTM
C2012X5R1A685K Ceramic Capacitor, Ceramic, TDK Corporation C0805C685K8PAC vs C2012X5R1A685K
C0805C685K8PAC7215 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, KEMET Corporation C0805C685K8PAC vs C0805C685K8PAC7215
C2012X5R1A685K(125AC) CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 6.8 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TDK Corporation C0805C685K8PAC vs C2012X5R1A685K(125AC)
C0805C685K8PAL7215 Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 6.8uF, 0805, KEMET Corporation C0805C685K8PAC vs C0805C685K8PAL7215
C2012X5R1A685K125AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 6.8uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation C0805C685K8PAC vs C2012X5R1A685K125AB

Related Parts for C0805C685K8PAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C685K8PAC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C685K8PAC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C685K8PAC would you like to use for your alert(s)?
  • Please alert me when C0805C685K8PAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C685K8PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C685K8PAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C685K8PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C685K8PAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C685K8PAC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: