Part Details for C0805C821MDRAC by Greatbatch-Sierra Inc
Overview of C0805C821MDRAC by Greatbatch-Sierra Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805C821MDRAC
C0805C821MDRAC CAD Models
C0805C821MDRAC Part Data Attributes
|
C0805C821MDRAC
Greatbatch-Sierra Inc
Buy Now
Datasheet
|
Compare Parts:
C0805C821MDRAC
Greatbatch-Sierra Inc
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GREATBATCH-SIERRA INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Pb-Free, RoHS Compliant Production | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
Length | 2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk; Tape; Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | C0805(1KV,X7R) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.2 mm |