Part Details for C0805C822J5RAC7800 by KEMET Corporation
Overview of C0805C822J5RAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C822J5RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C822J5RAC7800CT-ND
|
DigiKey | CAP CER 8200PF 50V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7606 In Stock |
|
$0.0624 / $0.3500 | Buy Now |
|
Bristol Electronics | 2619 |
|
RFQ | ||
DISTI #
C0805C822J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF X7R 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0640 / $0.0750 | Buy Now |
DISTI #
C0805C822J5RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8200 pF, 50 V, � 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C822J5RAC7800) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408408365273
|
Chip1Stop | Capacitor Ceramic Multilayer | 68000 |
|
$0.0067 / $0.0110 | Buy Now |
Part Details for C0805C822J5RAC7800
C0805C822J5RAC7800 CAD Models
C0805C822J5RAC7800 Part Data Attributes
|
C0805C822J5RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C822J5RAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0805C822J5RAC7800
This table gives cross-reference parts and alternative options found for C0805C822J5RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C822J5RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08052R822J9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | C0805C822J5RAC7800 vs 08052R822J9CB2 |
GRM40X7R822J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C822J5RAC7800 vs GRM40X7R822J050AQ |
C0805X822J50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Passive Plus Inc | C0805C822J5RAC7800 vs C0805X822J50CT |
0805F0500822JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0805C822J5RAC7800 vs 0805F0500822JDT |
CC0805JRX7R9BB822 | Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0805C822J5RAC7800 vs CC0805JRX7R9BB822 |
SH21B822J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C822J5RAC7800 vs SH21B822J500CG |
0805H0508N20JXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805C822J5RAC7800 vs 0805H0508N20JXB |
GRM40X7R822J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C822J5RAC7800 vs GRM40X7R822J050AC |
GRM40X7R822J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C822J5RAC7800 vs GRM40X7R822J050AL |
SH21B822J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805C822J5RAC7800 vs SH21B822J500CT |