Datasheets
C0805F474K4RAC7800 by: KEMET Corporation

Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805

Part Details for C0805F474K4RAC7800 by KEMET Corporation

Overview of C0805F474K4RAC7800 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805F474K4RAC7800

Part # Distributor Description Stock Price Buy
DISTI # 399-C0805F474K4RAC7800TR-ND
DigiKey CAP CER 0.47UF 16V X7R 0805 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.1140
$0.1140 Buy Now
DISTI # C0805F474K4RAC7800
Avnet Abacus Multilayer Ceramic Capacitor, 0.47 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805F474K4RAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for C0805F474K4RAC7800

C0805F474K4RAC7800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805F474K4RAC7800 Part Data Attributes

C0805F474K4RAC7800 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805F474K4RAC7800 KEMET Corporation Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1 mm
JESD-609 Code e3
Length 2 mm
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0805
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805F474K4RAC7800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805F474K4RAC7800 by KEMET Corporation

  • Please alert me when C0805F474K4RAC7800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805F474K4RAC7800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805F474K4RAC7800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805F474K4RAC7800 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805F474K4RAC7800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805F474K4RAC7800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: