Part Details for C0805HQN101-0R8CNP by VENKEL LTD
Overview of C0805HQN101-0R8CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805HQN101-0R8CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805HQN101-0R8CNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0805, HQN, 100V, 0.8pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805HQN101-0R8CNP
C0805HQN101-0R8CNP CAD Models
C0805HQN101-0R8CNP Part Data Attributes
|
C0805HQN101-0R8CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805HQN101-0R8CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 31.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 31.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805HQN101-0R8CNP
This table gives cross-reference parts and alternative options found for C0805HQN101-0R8CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805HQN101-0R8CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR08C808C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805HQN101-0R8CNP vs CBR08C808C1GAC |
GRM2195C2AR80CD01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805HQN101-0R8CNP vs GRM2195C2AR80CD01D |
GRM2195C2AR80CD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | C0805HQN101-0R8CNP vs GRM2195C2AR80CD01J |
GUQ21CG0R8C100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805HQN101-0R8CNP vs GUQ21CG0R8C100NT |
RF0805N0R8C101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0805HQN101-0R8CNP vs RF0805N0R8C101CG |
C0805HQN101-0R8CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805HQN101-0R8CNP vs C0805HQN101-0R8CNE |
GHQ21CG0R8C100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805HQN101-0R8CNP vs GHQ21CG0R8C100NTD |
GQM2195C2AR80CB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-0R8CNP vs GQM2195C2AR80CB01J |
RF21N0R8C101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 31.25% +Tol, 31.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805HQN101-0R8CNP vs RF21N0R8C101CT |
RF0805N0R8C101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0805HQN101-0R8CNP vs RF0805N0R8C101CT |