Part Details for C0805N100K1GRH 7185 by KEMET Corporation
Overview of C0805N100K1GRH 7185 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ADP7185ACPZN2.5-R7 | Analog Devices | -500mA Ultra low noise High Ps | |
ADP7185ACPZN2.0-R7 | Analog Devices | -500mA Ultra low noise High Ps |
Price & Stock for C0805N100K1GRH 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP100BKSR7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$1.1500 / $1.2000 | Buy Now |