Part Details for C0805N121F1GRH 7189 by KEMET Corporation
Overview of C0805N121F1GRH 7189 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N121F1GRH 7189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP121BFSR7189
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120PF 100V 1% Min Qty: 3 Package Multiple: 1 Container: Reel |
Americas - 118 In Stock |
|
$1.7800 / $1.9700 | Buy Now |