There are no models available for this part yet.
Overview of C0805N121J1GRL 7185 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for C0805N121J1GRL 7185 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BP121BJUR7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120PF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$1.0300 / $1.0800 | Buy Now |