Part Details for C0805N180J1GSL 7185 by KEMET Corporation
Overview of C0805N180J1GSL 7185 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N180J1GSL 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP180BJUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 18PF 100V 5% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$1.0000 / $1.0400 | Buy Now |