Part Details for C0805N271F1GRL 7370 by KEMET Corporation
Overview of C0805N271F1GRL 7370 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N271F1GRL 7370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP271BFWR7370
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270PF 100V 1% Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$2.4800 / $2.6800 | Buy Now |