Part Details for C0805N479B1GRH by KEMET Corporation
Overview of C0805N479B1GRH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N479B1GRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B5554
|
Newark | 4.70Pf 100V |Kemet C0805N479B1GRH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
CDR31BP4R7BBSR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7PF 100V .1PF Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.5500 / $2.8000 | Buy Now |
Part Details for C0805N479B1GRH
C0805N479B1GRH CAD Models
C0805N479B1GRH Part Data Attributes
|
C0805N479B1GRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N479B1GRH
KEMET Corporation
Cap,Ceramic,4.7pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N479B1GRH
This table gives cross-reference parts and alternative options found for C0805N479B1GRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N479B1GRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y1004P70BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805N479B1GRH vs 0805Y1004P70BCT |
C0805N479B1GPL7246 | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | KEMET Corporation | C0805N479B1GRH vs C0805N479B1GPL7246 |
101R15N4R7BV4U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Johanson Dielectrics Inc | C0805N479B1GRH vs 101R15N4R7BV4U |
0805Y1004P70BCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805Y1004P70BCC |
0805H1004P70BCQS02A | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805H1004P70BCQS02A |
0805J1004P70BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805J1004P70BAR |
0805A1004P70BCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805A1004P70BCC |
0805Y1004P70BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805Y1004P70BAR |
0805F1004P70BCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | Knowles Capacitors | C0805N479B1GRH vs 0805F1004P70BCBS02A5 |
0805Y1004P70BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805N479B1GRH vs 0805Y1004P70BCR |