Part Details for C0805P101K1GRH by KEMET Corporation
Overview of C0805P101K1GRH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805P101K1GRH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805P101K1GRH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, BP, 0805 [2012 Metric] - Bulk (Alt: C0805P101K1GRH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0578 | Buy Now |
|
Quest Components | 25 |
|
$0.5215 / $1.0430 | Buy Now | |
|
Quest Components | 25 |
|
$0.5215 / $1.0430 | Buy Now | |
DISTI #
C0805P101K1GRH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, BP, 0805 [2012 Metric] - Bulk (Alt: C0805P101K1GRH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0578 | Buy Now |
DISTI #
C0805P101K1GRH
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 10%, BP, 0805 [2012 Metric] - Bulk (Alt: C0805P101K1GRH) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8863 / $1.0578 | Buy Now |
Part Details for C0805P101K1GRH
C0805P101K1GRH CAD Models
C0805P101K1GRH Part Data Attributes
|
C0805P101K1GRH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805P101K1GRH
KEMET Corporation
CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Width | 1.27 mm |
Alternate Parts for C0805P101K1GRH
This table gives cross-reference parts and alternative options found for C0805P101K1GRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P101K1GRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U101KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805P101K1GRH vs 08051U101KAT4A |