Part Details for C0805P101K1GSH by KEMET Corporation
Overview of C0805P101K1GSH by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805P101K1GSH
C0805P101K1GSH CAD Models
C0805P101K1GSH Part Data Attributes
|
C0805P101K1GSH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805P101K1GSH
KEMET Corporation
Cap,Ceramic,100pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Width | 1.27 mm |
Alternate Parts for C0805P101K1GSH
This table gives cross-reference parts and alternative options found for C0805P101K1GSH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P101K1GSH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08051U101KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805P101K1GSH vs 08051U101KAT4A |
C0805P101K1GRH | CAP,CERAMIC,100PF,100VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | KEMET Corporation | C0805P101K1GSH vs C0805P101K1GRH |