Part Details for C0805T474K3RAC7800 by KEMET Corporation
Overview of C0805T474K3RAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805T474K3RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805T474K3RAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C0805T474K3RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0805T474K3RAC7800
|
Avnet Asia | KEMC0805T474K3RAC7800 CAP CER 0805 (Alt: C0805T474K3RAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.6147 / $0.7464 | Buy Now |
Part Details for C0805T474K3RAC7800
C0805T474K3RAC7800 CAD Models
C0805T474K3RAC7800 Part Data Attributes
|
C0805T474K3RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T474K3RAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
Alternate Parts for C0805T474K3RAC7800
This table gives cross-reference parts and alternative options found for C0805T474K3RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T474K3RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B474KAF4PNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C0805T474K3RAC7800 vs CL21B474KAF4PNB |
0805Y0250474KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805T474K3RAC7800 vs 0805Y0250474KXR |
0805B474K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | C0805T474K3RAC7800 vs 0805B474K250ST |
CL21B474KAFVPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0805T474K3RAC7800 vs CL21B474KAFVPNC |
C2012X7R474KFBS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Darfon Corporation | C0805T474K3RAC7800 vs C2012X7R474KFBS |
0805X7R474K25V | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Synton-Tech Corp | C0805T474K3RAC7800 vs 0805X7R474K25V |
SCM21B474KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Surge Components Inc | C0805T474K3RAC7800 vs SCM21B474KANF |
0805B474K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Fenghua (HK) Electronics Ltd | C0805T474K3RAC7800 vs 0805B474K250NB |
CL21B474KANC | Cap,Ceramic,470nF,25VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0805 Case | Samsung Semiconductor | C0805T474K3RAC7800 vs CL21B474KANC |
C0805F474K3RAC7210 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.47uF, 0805 | KEMET Corporation | C0805T474K3RAC7800 vs C0805F474K3RAC7210 |