-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH0894
|
Newark | Cap 0.01Uf 500Vdc X7R 10% Smd 0805 Rohs Compliant: Yes |Kemet C0805V103KCRACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0600 | Buy Now |
DISTI #
93T1462
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.01 F, 10%, X7R, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805V103KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0720 / $0.1440 | Buy Now |
DISTI #
32X8049
|
Newark | Multilayer Ceramic Capacitor, Arcshield V Series, 0.01 F, 10%, X7R, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805V103KCRACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
11AC2938
|
Newark | Cap, 0.01Μf, 500V, 10%, X7R, 0805, Reel, Capacitance:10000Pf, Voltage Rating:500V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ V Series, Rohs Compliant: Yes |Kemet C0805V103KCRACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
C0805V103KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805V103KCRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0522 / $0.0592 | Buy Now |
DISTI #
80-C0805V103KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10% RoHS: Compliant | 9957 |
|
$0.0460 / $0.3100 | Buy Now |
DISTI #
70395612
|
RS | 0805 Arcshield HV 10nF Ceramic Multilayer Cap,500VDC,+125C, X7R Dielectric,+/-10% | KEMET C0805V103KCRACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 / $0.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4879 Partner Stock |
|
$0.0540 | Buy Now |
DISTI #
C0805V103KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 60000 In Stock |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
C0805V103KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805V103KCRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 48 Weeks, 0 Days Container: Reel | 35000 |
|
$0.0522 / $0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805V103KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805V103KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805V103KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805V103KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885342207014 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | C0805V103KCRACTU vs 885342207014 |