Part Details for C0805W153MCRACTU by KEMET Corporation
Overview of C0805W153MCRACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C0805W153MCRACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805W153MCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .015uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0510 / $0.2900 | Order Now |
Part Details for C0805W153MCRACTU
C0805W153MCRACTU CAD Models
C0805W153MCRACTU Part Data Attributes
|
C0805W153MCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W153MCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805W153MCRACTU
This table gives cross-reference parts and alternative options found for C0805W153MCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W153MCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F5000153MXBS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | C0805W153MCRACTU vs 0805F5000153MXBS02A |
0805J5000153MXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W153MCRACTU vs 0805J5000153MXT |
C0805C153MCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | C0805W153MCRACTU vs C0805C153MCRACTU |
C0805X153MCRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W153MCRACTU vs C0805X153MCRACAUTO7210 |
0805Y5000153MXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W153MCRACTU vs 0805Y5000153MXB |
0805A5000153MXBS02A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | C0805W153MCRACTU vs 0805A5000153MXBS02A |
C0805V153MCRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W153MCRACTU vs C0805V153MCRALTU |
C0805V153MCRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W153MCRACTU vs C0805V153MCRAC |
C0805X153MCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805W153MCRACTU vs C0805X153MCRAC |
C0805X153MCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W153MCRACTU vs C0805X153MCRAC7210 |