-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0611
|
Newark | Multilayer Ceramic Capacitor, High Voltage, Aec-Q200 Arcshield Series, 0.022 F, 10%, X7R, 500 V Rohs Compliant: Yes |Kemet C0805W223KCRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2410 / $0.3150 | Buy Now |
DISTI #
78Y7944
|
Newark | .022Uf 500V Rohs Compliant: Yes |Kemet C0805W223KCRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2030 | Buy Now |
DISTI #
80-C0805W223KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 10% RoHS: Compliant | 4660 |
|
$0.1250 / $0.5900 | Buy Now |
DISTI #
C0805W223KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805W223KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W223KCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805W223KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W223KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805W223KCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRACTU vs C0805W223KCRALTM |
C0805V223KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRACTU vs C0805V223KCRAL7210 |
0805F5000223KXRS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRACTU vs 0805F5000223KXRS02A5 |
0805J5000223KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223KCRACTU vs 0805J5000223KXR |
0805F5000223KXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRACTU vs 0805F5000223KXQS02A5 |
C0805C223KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRACTU vs C0805C223KCRAL7215 |
C0805V223KCRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRACTU vs C0805V223KCRACTU |
0805A5000223KXTS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRACTU vs 0805A5000223KXTS02A5 |
0805Y5000223KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223KCRACTU vs 0805Y5000223KXB |
C0805W223KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRACTU vs C0805W223KCRACTM |