Part Details for C0805W223KCRALTU by KEMET Corporation
Overview of C0805W223KCRALTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C0805W223KCRALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805W223KCRALTUTR-ND
|
DigiKey | CAP CER 0805 ARCSHIELD Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2660 | Buy Now |
DISTI #
80-C0805W223KCRALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 10% RoHS: Not Compliant | 0 |
|
$0.2660 / $0.8000 | Order Now |
DISTI #
C0805W223KCRALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 10% Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2630 | Buy Now |
Part Details for C0805W223KCRALTU
C0805W223KCRALTU CAD Models
C0805W223KCRALTU Part Data Attributes
|
C0805W223KCRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W223KCRALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805W223KCRALTU
This table gives cross-reference parts and alternative options found for C0805W223KCRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W223KCRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805W223KCRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRALTU vs C0805W223KCRALTM |
C0805V223KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRALTU vs C0805V223KCRAL7210 |
0805F5000223KXRS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRALTU vs 0805F5000223KXRS02A5 |
0805J5000223KXR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223KCRALTU vs 0805J5000223KXR |
0805F5000223KXQS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRALTU vs 0805F5000223KXQS02A5 |
C0805C223KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRALTU vs C0805C223KCRAL7215 |
C0805V223KCRACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRALTU vs C0805V223KCRACTU |
0805A5000223KXTS02A5 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | Knowles Capacitors | C0805W223KCRALTU vs 0805A5000223KXTS02A5 |
0805Y5000223KXB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805W223KCRALTU vs 0805Y5000223KXB |
C0805W223KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805W223KCRALTU vs C0805W223KCRACTM |