Part Details for C0805W332KDRAC7800 by KEMET Corporation
Overview of C0805W332KDRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805W332KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805W332KDRAC7800CT-ND
|
DigiKey | CAP CER 3300PF 1000V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2395 In Stock |
|
$0.1225 / $0.5600 | Buy Now |
DISTI #
C0805W332KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 1000 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805W332KDRAC7800) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |