Capacitors
C0805W332KDRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of C0805W332KDRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for C0805W332KDRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05AC8044
Newark Cap, 3300Pf, 1 Kv, 10%, X7R, 0805, Capacitance:3300Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ W Series Ft-Cap, Rohs Compliant: Yes |Kemet C0805W332KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 271
  • 10 $0.3100
  • 25 $0.2740
  • 50 $0.2360
  • 100 $0.2000
  • 250 $0.1900
  • 500 $0.1800
  • 1,000 $0.1710
$0.1710 / $0.3100 Buy Now
DISTI # 86AC3635
Newark 3300Pf 1000V Rohs Compliant: Yes |Kemet C0805W332KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2000
  • 5,000 $0.1890
  • 10,000 $0.1650
  • 20,000 $0.1470
  • 30,000 $0.1350
  • 50,000 $0.1230
$0.1230 / $0.2000 Buy Now
DISTI # 80-C0805W332KDR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 3300pF 0805 X7R 10% RoHS: Compliant 2492
  • 1 $0.5600
  • 10 $0.2980
  • 100 $0.1920
  • 1,000 $0.1640
  • 2,500 $0.1180
$0.1180 / $0.5600 Buy Now

CAD Models for C0805W332KDRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805W332KDRACTU by KEMET Corporation

C0805W332KDRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
0.15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805W332KDRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0805W332KDRACTU

This table gives cross-reference parts and alternative options found for C0805W332KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W332KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J1K00332KXT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805W332KDRACTU vs 0805J1K00332KXT
C0805C332KDRAC7800 Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805 KEMET Corporation C0805W332KDRACTU vs C0805C332KDRAC7800
C0805C332KDRAL7025 Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation C0805W332KDRACTU vs C0805C332KDRAL7025
C0805X332KDRALTM Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP KEMET Corporation C0805W332KDRACTU vs C0805X332KDRALTM
0805Y1K00332KXR Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805 Syfer Technology C0805W332KDRACTU vs 0805Y1K00332KXR
C0805X332KDRALTU Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP KEMET Corporation C0805W332KDRACTU vs C0805X332KDRALTU
C0805C332KDRACAUTO Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0033uF, 0805 KEMET Corporation C0805W332KDRACTU vs C0805C332KDRACAUTO
C0805W332KDRACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805W332KDRACTU vs C0805W332KDRACAUTO7210
C0805V332KDRAC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805W332KDRACTU vs C0805V332KDRAC
C0805W332KDRAC7215 Ceramic Capacitor, Ceramic, KEMET Corporation C0805W332KDRACTU vs C0805W332KDRAC7215

Related Parts for C0805W332KDRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805W332KDRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805W332KDRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805W332KDRACTU would you like to use for your alert(s)?
  • Please alert me when C0805W332KDRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805W332KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805W332KDRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805W332KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805W332KDRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805W332KDRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: