-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8249
|
Newark | Cap, 100Pf, 50V, 10%, C0G/Np0, 0805, Capacitance:100Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0805X101K5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$0.0840 / $0.2390 | Buy Now |
DISTI #
32X8072
|
Newark | 100.pf 50.0V Rohs Compliant: Yes |Kemet C0805X101K5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
80-C0805X101K5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0805 10% Flex Term RoHS: Compliant | 371 |
|
$0.0600 / $0.3600 | Buy Now |
DISTI #
2905546
|
element14 Asia-Pacific | CAP, 100PF, 50V, 10%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 128 |
|
$0.0638 / $0.2414 | Buy Now |
DISTI #
2905546RL
|
element14 Asia-Pacific | CAP, 100PF, 50V, 10%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 128 |
|
$0.0638 / $0.1372 | Buy Now |
DISTI #
2905546
|
Farnell | CAP, 100PF, 50V, 10%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 128 |
|
$0.0614 / $0.2605 | Buy Now |
DISTI #
2905546RL
|
Farnell | CAP, 100PF, 50V, 10%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 128 |
|
$0.0614 / $0.1377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X101K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X101K5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |