-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5051
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 X Series, 100 Pf, - 10%, X7R, 1 Kv, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805X101KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6350 |
|
$0.1410 / $0.2490 | Buy Now |
DISTI #
32X8071
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 X Series, 100 Pf, - 10%, X7R, 1 Kv, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805X101KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 | Buy Now |
DISTI #
12AC0647
|
Newark | Cap, 100Pf, 1 Kv, 10%, X7R, 0805, Reel, Capacitance:100Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0805X101KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1210 / $0.1250 | Buy Now |
DISTI #
80-C0805X101KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF X7R 0805 10% Flex Soft RoHS: Compliant | 77884 |
|
$0.1100 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 100pF 1000V X7R 10% SMD 0805 FlexiTerm 125°C Plastic T/R RoHS: Compliant |
2500 Partner Stock |
|
$0.1219 / $0.1461 | Buy Now |
DISTI #
76920296
|
Verical | Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1130 | Buy Now |
DISTI #
77353679
|
Verical | Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 780 Package Multiple: 10 | Americas - 1610 |
|
$0.0490 / $0.0896 | Buy Now |
DISTI #
C0805X101KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 100pF X7R 0805 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1190 | Buy Now |
DISTI #
C0805X101KDRACTU
|
TME | Capacitor: ceramic, MLCC, 100pF, 1kV, X7R, ±10%, SMD, 0805 Min Qty: 10 | 1610 |
|
$0.0401 / $0.1155 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X101KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X101KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X101KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X101KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X101KDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805X101KDRACTU vs C0805X101KDRAC7025 |
C0805C101KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X101KDRACTU vs C0805C101KDRACAUTO7210 |
C0805C101KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X101KDRACTU vs C0805C101KDRALTU |
C0805X101KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X101KDRACTU vs C0805X101KDRACTM |
0805H1K00101KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X101KDRACTU vs 0805H1K00101KXB |
C0805C101KDRAC7215 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805X101KDRACTU vs C0805C101KDRAC7215 |
C0805X101KDRAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | KEMET Corporation | C0805X101KDRACTU vs C0805X101KDRAL7215 |
LD05AC101KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X101KDRACTU vs LD05AC101KAB1A |
0805F1K00101KXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X101KDRACTU vs 0805F1K00101KXB |
C0805X101KDRAC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X101KDRACTU vs C0805X101KDRAC |