Part Details for C0805X102KDRAC7800 by KEMET Corporation
Overview of C0805X102KDRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X102KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X102KDRAC7800CT-ND
|
DigiKey | CAP CER 1000PF 1KV X7R 0805 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
69058 In Stock |
|
$0.1029 / $0.4600 | Buy Now |
DISTI #
78828943
|
Verical | Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 7500 |
|
$0.0911 / $0.1168 | Buy Now |
DISTI #
C0805X102KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF X7R 0805 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 32500 In Stock |
|
$0.1030 / $0.1190 | Buy Now |
DISTI #
KKH1617
|
Rutronik | KC 1,0nF 0805 10% 1000V X7R STAG RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 35000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0261 / $0.0266 | Buy Now |
DISTI #
C0805X102KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805X102KDRAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805X102KDRAC7800
C0805X102KDRAC7800 CAD Models
C0805X102KDRAC7800 Part Data Attributes:
|
C0805X102KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X102KDRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X102KDRAC7800
This table gives cross-reference parts and alternative options found for C0805X102KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X102KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805AC102KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X102KDRAC7800 vs 0805AC102KAX3A |
C0805C102KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X102KDRAC7800 vs C0805C102KDRAC7800 |
HVC0805X7R102K102NB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805X102KDRAC7800 vs HVC0805X7R102K102NB |
0805AC102KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.001uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | C0805X102KDRAC7800 vs 0805AC102KAX9A |
0805AC102KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805X102KDRAC7800 vs 0805AC102KA19A |
HVC0805X7R102K102NT | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.001uF, 0805 | Tai-Tech Advanced Electronics Co Ltd | C0805X102KDRAC7800 vs HVC0805X7R102K102NT |