Part Details for C0805X104J5RACAUTO. by KEMET Corporation
Overview of C0805X104J5RACAUTO. by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X104J5RACAUTO.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X104J5RACAUTO.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 5% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 3000 In Stock |
|
$0.4120 | Buy Now |