There are no models available for this part yet.
Overview of C0805X104K1RAC3123 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0805X104K1RAC3123 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0805X104K1RAC3123TR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 0805 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1013 | Buy Now | |
DISTI #
C0805X104K1RAC3123
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 0805 Min Qty: 2500 | 0 |
|
$0.0760 | RFQ | |
DISTI #
C0805X104K1RAC3123
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10 %, X7R, 0805 [2012 Metric] (Alt: C0805X104K1RAC3123) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.0767 / $0.0865 | Buy Now | |
DISTI #
C1S408402436214
|
Chip1Stop | Capacitor Ceramic Multilayer | 32500 |
|
$0.0480 / $0.0539 | Buy Now |