-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805X106J8RAC7210CT-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7818 In Stock |
|
$0.2714 / $0.9400 | Buy Now |
DISTI #
80-C0805X106J8RLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 Vo 10 uF 0805 X7R 5 % RoHS: Compliant | 0 |
|
$0.2790 / $0.2850 | Order Now |
DISTI #
71116036
|
RS | Cap Cer 0805 10uF 10V X7R +/-5% | KEMET C0805X106J8RAC7210 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 / $0.4040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X106J8RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X106J8RAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X106J8RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X106J8RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X106J8RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X106J8RAC7210 vs C0805X106J8RACAUTO7210 |
C0805C106J8RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±5%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805X106J8RAC7210 vs C0805C106J8RACAUTO |
C0805C106J8RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X106J8RAC7210 vs C0805C106J8RAC7215 |
CM21X7R106J10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | KYOCERA Corporation | C0805X106J8RAC7210 vs CM21X7R106J10AL |
0805F0100106JXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X106J8RAC7210 vs 0805F0100106JXR |
0805J0100106JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X106J8RAC7210 vs 0805J0100106JXB |
0805H0100106JXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X106J8RAC7210 vs 0805H0100106JXR |
C0805X106J8RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X106J8RAC7210 vs C0805X106J8RACTM |
0805A0100106JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X106J8RAC7210 vs 0805A0100106JXB |
0805B106J100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | Fenghua (HK) Electronics Ltd | C0805X106J8RAC7210 vs 0805B106J100N |