Part Details for C0805X152F5GEC by KEMET Corporation
Overview of C0805X152F5GEC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X152F5GEC
C0805X152F5GEC CAD Models
C0805X152F5GEC Part Data Attributes
|
C0805X152F5GEC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X152F5GEC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X152F5GEC
This table gives cross-reference parts and alternative options found for C0805X152F5GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X152F5GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT21N152F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | C0805X152F5GEC vs MT21N152F500CT |
MT21N152F500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | C0805X152F5GEC vs MT21N152F500CG |
0805N152F500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805X152F5GEC vs 0805N152F500LT |
C0805X152F5GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152F5GEC vs C0805X152F5GECAUTO |
C0805X152F5GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152F5GEC vs C0805X152F5GEC7210 |
C0805X152F5GECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152F5GEC vs C0805X152F5GECTU |
CALC0805N500A152F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | C0805X152F5GEC vs CALC0805N500A152F-T4 |
C0805X152F5GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152F5GEC vs C0805X152F5GECAUTO7210 |
C0805C152F5GEC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X152F5GEC vs C0805C152F5GEC |
MG21N152F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0805X152F5GEC vs MG21N152F500CT |