Datasheets
C0805X152F5GEC7210 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805X152F5GEC7210 by KEMET Corporation

Overview of C0805X152F5GEC7210 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X152F5GEC7210

Part # Distributor Description Stock Price Buy
DISTI # C0805X152F5GEC7210-ND
DigiKey CAP CER 0805 1.5NF 50V C0G 1% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0941
$0.0941 Buy Now
DISTI # 80-C0805X152F5GECLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF C0G 0805 1% Flex Term RoHS: Compliant 0
  • 10,000 $0.0920
  • 20,000 $0.0900
  • 50,000 $0.0870
$0.0870 / $0.0920 Order Now

Part Details for C0805X152F5GEC7210

C0805X152F5GEC7210 CAD Models

C0805X152F5GEC7210 Part Data Attributes

C0805X152F5GEC7210 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X152F5GEC7210 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 13 Inch
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805X152F5GEC7210

This table gives cross-reference parts and alternative options found for C0805X152F5GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X152F5GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT21N152F500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation C0805X152F5GEC7210 vs MT21N152F500CT
MT21N152F500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation C0805X152F5GEC7210 vs MT21N152F500CG
0805N152F500LT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805X152F5GEC7210 vs 0805N152F500LT
C0805X152F5GECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805X152F5GEC7210 vs C0805X152F5GECAUTO
C0805X152F5GECTU Ceramic Capacitor, Ceramic, KEMET Corporation C0805X152F5GEC7210 vs C0805X152F5GECTU
CALC0805N500A152F-T4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP Thin Film Technology Corp (TFT) C0805X152F5GEC7210 vs CALC0805N500A152F-T4
C0805X152F5GECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X152F5GEC7210 vs C0805X152F5GECAUTO7210
C0805X152F5GEC Ceramic Capacitor, Ceramic, KEMET Corporation C0805X152F5GEC7210 vs C0805X152F5GEC
C0805C152F5GEC Ceramic Capacitor, Ceramic, KEMET Corporation C0805X152F5GEC7210 vs C0805C152F5GEC
MG21N152F500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805X152F5GEC7210 vs MG21N152F500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X152F5GEC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X152F5GEC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805X152F5GEC7210 would you like to use for your alert(s)?
  • Please alert me when C0805X152F5GEC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X152F5GEC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X152F5GEC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X152F5GEC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X152F5GEC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X152F5GEC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: