-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y4964
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 C Series, 2700 Pf, 5%, C0G/Np0, 250 V Rohs Compliant: Yes |Kemet C0805X272JAGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5889 |
|
$0.2280 / $0.3980 | Buy Now |
DISTI #
86AC3816
|
Newark | 2700Pf 250V Rohs Compliant: Yes |Kemet C0805X272JAGACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2390 | Buy Now |
DISTI #
399-C0805X272JAGACAUTOCT-ND
|
DigiKey | CAP CER 2700PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6092 In Stock |
|
$0.1691 / $0.6500 | Buy Now |
DISTI #
80-C0805X272JAGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.7nF C0G 0805 5% Flex Term AECQ200 RoHS: Compliant | 3730 |
|
$0.1690 / $0.6500 | Buy Now |
DISTI #
2471756
|
element14 Asia-Pacific | CAP, 2700PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 5889 |
|
$0.1631 / $0.3528 | Buy Now |
DISTI #
2471756RL
|
element14 Asia-Pacific | CAP, 2700PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 5889 |
|
$0.1631 / $0.2916 | Buy Now |
DISTI #
2471756RL
|
Farnell | CAP, 2700PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 5889 |
|
$0.1353 / $0.2492 | Buy Now |
DISTI #
2471756
|
Farnell | CAP, 2700PF, 250V, 5%, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 5889 |
|
$0.1353 / $0.3432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X272JAGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X272JAGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |