Datasheets
C0805X301M3HACTU by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C0805X301M3HACTU by KEMET Corporation

Overview of C0805X301M3HACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X301M3HACTU

Part # Distributor Description Stock Price Buy
DISTI # 80-C0805X301M3HACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 300pF X8R 0805 20% RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0870
  • 100 $0.0410
  • 1,000 $0.0240
  • 4,000 $0.0220
  • 8,000 $0.0170
  • 24,000 $0.0160
  • 48,000 $0.0150
  • 100,000 $0.0140
$0.0140 / $0.1200 Order Now

Part Details for C0805X301M3HACTU

C0805X301M3HACTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X301M3HACTU Part Data Attributes

C0805X301M3HACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805X301M3HACTU KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.78 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X8R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X301M3HACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X301M3HACTU by KEMET Corporation

  • Please alert me when C0805X301M3HACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805X301M3HACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X301M3HACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805X301M3HACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X301M3HACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X301M3HACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: