Part Details for C0805X333F3JACAUTO by KEMET Corporation
Overview of C0805X333F3JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X333F3JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X333F3JACAUTO-ND
|
DigiKey | CAP CER 0.033UF 25V U2J 0805 Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4457 | Buy Now |
DISTI #
80-C0805X333F3JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .033uF U2J 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4450 | Order Now |
DISTI #
71113036
|
RS | Cap Cer 0805 33nF 25V U2J +/-1% AUTO | KEMET C0805X333F3JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.6900 | RFQ |
Part Details for C0805X333F3JACAUTO
C0805X333F3JACAUTO CAD Models
C0805X333F3JACAUTO Part Data Attributes
|
C0805X333F3JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X333F3JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X333F3JACAUTO
This table gives cross-reference parts and alternative options found for C0805X333F3JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X333F3JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C333F3JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±1%, U2J, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805X333F3JACAUTO vs C0805C333F3JAC7800 |
C0805C333F3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805C333F3JAC |
C0805X333F3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805X333F3JAC |
C0805X333F3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805X333F3JAC7210 |
C0805X333F3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0805X333F3JACAUTO vs C0805X333F3JAC7800 |
C0805C333F3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805C333F3JACTU |
C0805C333F3JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805C333F3JACAUTO7210 |
C0805X333F3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805X333F3JACTU |
C0805C333F3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333F3JACAUTO vs C0805C333F3JAC7210 |