Part Details for C0805X333J3REC7210 by KEMET Corporation
Overview of C0805X333J3REC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X333J3REC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X333J3REC7210-ND
|
DigiKey | CAP CER 0805 33NF 25V X7R 5% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
80-C0805X333J3RECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.0530 / $0.3200 | Order Now |
Part Details for C0805X333J3REC7210
C0805X333J3REC7210 CAD Models
C0805X333J3REC7210 Part Data Attributes
|
C0805X333J3REC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X333J3REC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X333J3REC7210
This table gives cross-reference parts and alternative options found for C0805X333J3REC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X333J3REC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X333J3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805X333J3RECAUTO |
C0805C333J3RECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805C333J3RECAUTO |
C0805X333J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805X333J3RECTU |
GMC21X7R333J25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0805, | Cal-Chip Electronics | C0805X333J3REC7210 vs GMC21X7R333J25NTD |
C0805C333J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805C333J3RECTU |
C0805C333J3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805C333J3REC |
VJ0805Y333JXXPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | C0805X333J3REC7210 vs VJ0805Y333JXXPW1BC |
C0805X333J3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805X333J3RECAUTO7210 |
C0805C333J3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X333J3REC7210 vs C0805C333J3RECAUTO7210 |