C0805X333K3GEC7210
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0805X333K3GEC7210 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X333K3GEC7210 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0805X333K3GEC7210-ND
DigiKey CAP CER 0805 33NF 25V C0G 10% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0470
$0.0470 Buy Now
DISTI # 80-C0805X333K3GECLR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF C0G 0805 10% Flex Term RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1620
  • 100 $0.0920
  • 1,000 $0.0570
  • 2,500 $0.0540
  • 10,000 $0.0440
  • 20,000 $0.0430
  • 50,000 $0.0400
$0.0400 / $0.2400 Order Now

CAD Models for C0805X333K3GEC7210 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805X333K3GEC7210 by KEMET Corporation

C0805X333K3GEC7210
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805X333K3GEC7210
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0805X333K3GEC7210

This table gives cross-reference parts and alternative options found for C0805X333K3GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X333K3GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X333K3GACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805X333K3GEC7210 vs C0805X333K3GACAUTO7210
C0805X333K3GALAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805X333K3GEC7210 vs C0805X333K3GALAUTO
0805F0250333KCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805X333K3GEC7210 vs 0805F0250333KCT
C0805C333K3GECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0805X333K3GEC7210 vs C0805C333K3GECAUTO
C0805T333K3GCL7210 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805X333K3GEC7210 vs C0805T333K3GCL7210
0805F0250333KCR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805X333K3GEC7210 vs 0805F0250333KCR
C0805X333K3GACAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP KEMET Corporation C0805X333K3GEC7210 vs C0805X333K3GACAUTO
C0805T333K3GALTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, KEMET Corporation C0805X333K3GEC7210 vs C0805T333K3GALTM
0805H0250333KCT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805X333K3GEC7210 vs 0805H0250333KCT
C0805C333K3GAC Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP KEMET Corporation C0805X333K3GEC7210 vs C0805C333K3GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X333K3GEC7210 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X333K3GEC7210 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805X333K3GEC7210 would you like to use for your alert(s)?
  • Please alert me when C0805X333K3GEC7210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X333K3GEC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X333K3GEC7210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X333K3GEC7210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X333K3GEC7210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X333K3GEC7210 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: