Part Details for C0805X339BDTAC7210 by KEMET Corporation
Overview of C0805X339BDTAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X339BDTAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805X339BDT7210
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 3.3pF X8G 0805 X8G 0.10 pF Flex Term RoHS: Compliant | 0 |
|
$0.4570 | Order Now |