-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC3895
|
Newark | .047Uf 25.0V Rohs Compliant: Yes |Kemet C0805X473F3GECAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9930 / $1.1900 | Buy Now |
DISTI #
399-C0805X473F3GECAUTOCT-ND
|
DigiKey | CAP CER 0805 47NF 25V C0G 1% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12661 In Stock |
|
$1.0180 / $2.6600 | Buy Now |
DISTI #
80-C0805X473F3GECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF C0G 0805 1% Flex AEC-Q200 RoHS: Compliant | 2693 |
|
$1.0100 / $2.6600 | Buy Now |
DISTI #
C0805X473F3GECAUTO
|
Avnet Asia | KEMC0805X473F3GECAUTO MLCC, AUTO C0G,0.0 (Alt: C0805X473F3GECAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.9691 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X473F3GECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X473F3GECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X473F3GECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X473F3GECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T473F3GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | C0805X473F3GECAUTO vs C0805T473F3GBLTU |
C0805T473F3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | C0805X473F3GECAUTO vs C0805T473F3GCCTM |
0805H0250473FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X473F3GECAUTO vs 0805H0250473FCR |
C0805X473F3GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X473F3GECAUTO vs C0805X473F3GACAUTO7210 |
0805H0250473FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X473F3GECAUTO vs 0805H0250473FCB |
0805F0250473FCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X473F3GECAUTO vs 0805F0250473FCR |
C0805T473F3GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | C0805X473F3GECAUTO vs C0805T473F3GBLTM |
C0805C473F3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X473F3GECAUTO vs C0805C473F3GECAUTO7210 |
0805J0250473FCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X473F3GECAUTO vs 0805J0250473FCB |
C0805C473F3GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 0805, | KEMET Corporation | C0805X473F3GECAUTO vs C0805C473F3GAL3325 |