-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0585
|
Newark | Cap, 4.7Μf, 10V, 5%, X7R, 0805, Capacitance:4.7Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C0805X475J8RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1805 |
|
$0.3060 / $0.4170 | Buy Now |
DISTI #
86AC3917
|
Newark | 4.70Uf 10.0V Rohs Compliant: Yes |Kemet C0805X475J8RACAUTO Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2880 | Buy Now |
DISTI #
399-15710-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9181 In Stock |
|
$0.2143 / $0.7800 | Buy Now |
DISTI #
80-C0805X475J8RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 4.7 uF 0805 X7R 5 % AECQ200 RoHS: Compliant | 5912 |
|
$0.2140 / $0.5800 | Buy Now |
DISTI #
V72:2272_18534466
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X7R 5% Pad SMD 0805 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1903 Container: Cut Strips | Americas - 1386 |
|
$0.2967 | Buy Now |
DISTI #
31702254
|
Verical | Cap Ceramic 4.7uF 10V X7R 5% Pad SMD 0805 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1903 | Americas - 1386 |
|
$0.1908 / $0.2070 | Buy Now |
DISTI #
C0805X475J8RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 V 4.7 uF 0805 X7R 5 % AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
2776904
|
element14 Asia-Pacific | CAP, 4.7F, 10V, 5%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1805 |
|
$0.2259 / $0.4178 | Buy Now |
DISTI #
2776904RL
|
element14 Asia-Pacific | CAP, 4.7F, 10V, 5%, X7R, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 1805 |
|
$0.2259 / $0.3270 | Buy Now |
DISTI #
2776904
|
Farnell | CAP, 4.7F, 10V, 5%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1805 |
|
$0.2191 / $0.5159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X475J8RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X475J8RACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |