Part Details for C0805X5R250-106KNE*K by VENKEL LTD
Overview of C0805X5R250-106KNE*K by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X5R250-106KNE*K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0805X5R250-106KNE*KTR-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20775 In Stock |
|
$0.0306 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0805, X5R, 25V, 10uF, �10%, TMAX 0.055 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
Buy Now |