-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2639
|
Newark | Cap, Aec-Q200, 6800Pf, 250V, Mlcc, 0805, Capacitance:6800Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0805X682KARAC3316 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 333 |
|
$0.2510 / $0.6140 | Buy Now |
DISTI #
10AH2640
|
Newark | Cap, Aec-Q200, 6800Pf, 250V, Mlcc, 0805, Capacitance:6800Pf, Voltage(Dc):250V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C0805X682KARAC3316 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.2120 | Buy Now |
DISTI #
399-C0805X682KARAC3316CT-ND
|
DigiKey | CAP CER 0805 6.8NF 250V X7R Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8537 In Stock |
|
$0.1323 / $0.5900 | Buy Now |
DISTI #
C0805X682KARAC3316
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805X682KARAC3316) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1512 / $0.1714 | Buy Now |
DISTI #
10AH2639
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 10AH2639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3000 / $0.6500 | Buy Now |
DISTI #
80-C0805X682KAR3316
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 6800pF X7R 0805 10% Flex AEC-Q200 RoHS: Compliant | 5000 |
|
$0.1320 / $0.5900 | Buy Now |
DISTI #
71763475
|
RS | Capacitor, Ceramic, 0805 6.8nF 250V X7R10% | KEMET C0805X682KARAC3316 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1440 / $0.1690 | RFQ |
DISTI #
77348213
|
Verical | Cap Ceramic 0.0068uF 250V X7R 10% Pad SMD 0805 Flexible Termination 125°C RoHS: Compliant Min Qty: 270 Package Multiple: 10 | Americas - 1810 |
|
$0.1853 / $0.3140 | Buy Now |
DISTI #
C0805X682KARAC3316
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805X682KARAC3316) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1512 / $0.1714 | Buy Now |
DISTI #
10AH2639
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 250 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 10AH2639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3000 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X682KARAC3316
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X682KARAC3316
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X682KARAC3316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X682KARAC3316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASQ21GSB7682KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805X682KARAC3316 vs MSASQ21GSB7682KTNA01 |
MCASQ21GSB7682KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | C0805X682KARAC3316 vs MCASQ21GSB7682KTNA01 |
LD05PC682KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X682KARAC3316 vs LD05PC682KAB3A |
LD05PC682KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X682KARAC3316 vs LD05PC682KAX1A |
08052R682KCBF0D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805X682KARAC3316 vs 08052R682KCBF0D |
LD05PC682KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X682KARAC3316 vs LD05PC682KAB9A |
08052R682KCBP0D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805X682KARAC3316 vs 08052R682KCBP0D |
0805F2500682KXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X682KARAC3316 vs 0805F2500682KXC |
C2012X7R682KKWS | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0805 | Darfon Corporation | C0805X682KARAC3316 vs C2012X7R682KKWS |
08052R682KCBB0D | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805, CHIP | YAGEO Corporation | C0805X682KARAC3316 vs 08052R682KCBB0D |