Part Details for C0805X7R201-681KNE by VENKEL LTD
Overview of C0805X7R201-681KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X7R201-681KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 680pf, 200V, 10±%, X7R Temp Coef. | 3889 |
|
$0.1000 | Buy Now |
DISTI #
C0805X7R201-681KNE
|
Venkel Ltd. | HV Chip Capacitor, 0805, X7R, 200V, 680pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805X7R201-681KNE
C0805X7R201-681KNE CAD Models
C0805X7R201-681KNE Part Data Attributes
|
C0805X7R201-681KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X7R201-681KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X7R201-681KNE
This table gives cross-reference parts and alternative options found for C0805X7R201-681KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R201-681KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y681KNCAC2M | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0805, | Vishay Intertechnologies | C0805X7R201-681KNE vs VJ0805Y681KNCAC2M |
CMC-200/681KX0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Tecate Group | C0805X7R201-681KNE vs CMC-200/681KX0805TFF |
VJ0805Y681KNCAT | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805X7R201-681KNE vs VJ0805Y681KNCAT |
VJ0805Y681KBCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0805X7R201-681KNE vs VJ0805Y681KBCAT5H |
CMC-200/681KX0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Tecate Group | C0805X7R201-681KNE vs CMC-200/681KX0805T13F |
NMC-H0805X7R681K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805X7R201-681KNE vs NMC-H0805X7R681K200TRPF |
C0805X7R201-681KPE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805X7R201-681KNE vs C0805X7R201-681KPE |
C0805X7R201-681KPP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805X7R201-681KNE vs C0805X7R201-681KPP |
GMC21X7R681K200NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805X7R201-681KNE vs GMC21X7R681K200NT-LF |
VJ0805Y681KXCAC4X | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0805X7R201-681KNE vs VJ0805Y681KXCAC4X |