Part Details for C0805X7R250-474KNE by VENKEL LTD
Overview of C0805X7R250-474KNE by VENKEL LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X7R250-474KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0805X7R250-474KNETR-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0805 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26900 In Stock |
|
$0.0186 | Buy Now |
|
Bristol Electronics | 3394 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 7200 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 8000 |
|
$0.0774 / $0.3870 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 25V, 10±%, X7R Temp Coef. | 1115 |
|
$0.2600 / $0.6500 | Buy Now |
DISTI #
C0805X7R250-474KNE
|
Venkel Ltd. | Chip Capacitor, 0805, X7R, 25V, 0.47uF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 25000 |
|
Buy Now |
Part Details for C0805X7R250-474KNE
C0805X7R250-474KNE CAD Models
C0805X7R250-474KNE Part Data Attributes:
|
C0805X7R250-474KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X7R250-474KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X7R250-474KNE
This table gives cross-reference parts and alternative options found for C0805X7R250-474KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R250-474KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21AR71E474KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X7R250-474KNE vs KGM21AR71E474KL |
C0805X7R250-474KN6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805X7R250-474KNE vs C0805X7R250-474KN6R |
0805X7R474KW1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | C0805X7R250-474KNE vs 0805X7R474KW1SB |
0805X7R474KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | C0805X7R250-474KNE vs 0805X7R474KE1ST |
NMC0805X7R474K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | C0805X7R250-474KNE vs NMC0805X7R474K25TRP |
0805X7R474KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | C0805X7R250-474KNE vs 0805X7R474KE1SB |
C0805X7R250-474KN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805X7R250-474KNE vs C0805X7R250-474KN6E |
0805X7R474KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | C0805X7R250-474KNE vs 0805X7R474KW1AB |
0805X7R474KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | American Technical Ceramics Corp | C0805X7R250-474KNE vs 0805X7R474KC1SB |
KGM21AR71E474KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X7R250-474KNE vs KGM21AR71E474KU |