-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805Z569D5GAH
|
Avnet Americas | Capacitor Multi-layer Ceramic 5.6pF 50V BP 0.5% SMD 0805 125°C Waffle - Trays (Alt: C0805Z569D5GAH) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805Z569D5GAH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805Z569D5GAH
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e0 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for C0805Z569D5GAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Z569D5GAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05001-5R6ADZCJ | CAP,CERAMIC,5.6PF,50VDC,.5PF -TOL,.5PF +TOL,BP TC CODE,-30,30PPM TC,0805 CASE | Vishay Vitramon | C0805Z569D5GAH vs 05001-5R6ADZCJ |
05006BP5R6ADM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Kyocera AVX Components | C0805Z569D5GAH vs 05006BP5R6ADM |
05006-BP5R6ADULR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Vishay Intertechnologies | C0805Z569D5GAH vs 05006-BP5R6ADULR |
05001-5R6ADZ-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | C0805Z569D5GAH vs 05001-5R6ADZ-B |
M123A10BPB5R6DZ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805Z569D5GAH vs M123A10BPB5R6DZ |
M123A10BPB5R6DZJ | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | C0805Z569D5GAH vs M123A10BPB5R6DZJ |
05006-BP5R6ADMLC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Vishay Intertechnologies | C0805Z569D5GAH vs 05006-BP5R6ADMLC |