Part Details for C0G101J100V1206 by Jyh Hsu Electronics Co Ltd
Overview of C0G101J100V1206 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0G101J100V1206
C0G101J100V1206 CAD Models
C0G101J100V1206 Part Data Attributes:
|
C0G101J100V1206
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G101J100V1206
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Manufacturer Series | C0G1206(100V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C0G1206(100V) | |
Size Code | 1206 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for C0G101J100V1206
This table gives cross-reference parts and alternative options found for C0G101J100V1206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G101J100V1206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206C0G101JTRT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTRT |
1206C0G101JTSB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTSB |
101R18N101JV6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C0G101J100V1206 vs 101R18N101JV6E |
101R18N101JV4R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C0G101J100V1206 vs 101R18N101JV4R |
1206C0G101JTNB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTNB |
1206C0G101JTNT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTNT |
1206C0G101JTPT | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTPT |
101R18N101JV4E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C0G101J100V1206 vs 101R18N101JV4E |
C1206N101J1GRC7189 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | KEMET Corporation | C0G101J100V1206 vs C1206N101J1GRC7189 |
1206C0G101JTPB | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206 | TSC Electronics Ltd | C0G101J100V1206 vs 1206C0G101JTPB |