Part Details for C1005A225M100NT by Guangdong Hottech Industrrial Co
Overview of C1005A225M100NT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005A225M100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC0402-2200N-MX5R-10-H
|
Maritex | Ceramic capacitor SMD, 0402, 2200nF, 10V, X5R, 20% Min Qty: 1 Package Multiple: 1 | 9000 |
|
$0.0040 / $0.0120 | Buy Now |