Part Details for C1005C0G1H080D(050BA) by TDK Corporation
Overview of C1005C0G1H080D(050BA) by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
80RWM6050BALG | Renesas Electronics Corporation | RapidWave Baseband Modem | |
80RWM6050BALGI | Renesas Electronics Corporation | RapidWave Baseband Modem |
Price & Stock for C1005C0G1H080D(050BA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0021
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 50 V, ? 0.5pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 91R0021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0220 | Buy Now |
DISTI #
C1005C0G1H080D050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 50 V, ? 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C1005C0G1H080D050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0085 | Buy Now |
Part Details for C1005C0G1H080D(050BA)
C1005C0G1H080D(050BA) CAD Models
C1005C0G1H080D(050BA) Part Data Attributes
|
C1005C0G1H080D(050BA)
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H080D(050BA)
TDK Corporation
CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000008 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 56 Weeks | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H080D(050BA)
This table gives cross-reference parts and alternative options found for C1005C0G1H080D(050BA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H080D(050BA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1555C1H8R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GCM1555C1H8R0DA16J |
GCG1555C1H8R0DA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GCG1555C1H8R0DA01J |
GRT1555C1H8R0DA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GRT1555C1H8R0DA02J |
MBASU105SCG080DFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H080D(050BA) vs MBASU105SCG080DFNA18 |
MCASU105SCG080DFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H080D(050BA) vs MCASU105SCG080DFNA1J |
GRM1555C1H8R0DA01D | Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GRM1555C1H8R0DA01D |
CC0402DRNPO9BN8R0 | Capacitor, Ceramic, Chip, General Purpose, 8pF, 50V, ±0.5pF, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C1005C0G1H080D(050BA) vs CC0402DRNPO9BN8R0 |
GCG1555C1H8R0DA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GCG1555C1H8R0DA01D |
GCQ1555C1H8R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GCQ1555C1H8R0DB01J |
GJM1555C1H8R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1005C0G1H080D(050BA) vs GJM1555C1H8R0DB01J |