Part Details for C1005C0G1H221J by TDK Corporation
Overview of C1005C0G1H221J by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005C0G1H221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07468667
|
Arrow Electronics | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1111 Container: Cut Strips | Americas - 3 |
|
$0.0041 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant |
3925 In Stock |
|
$0.0112 / $0.0446 | Buy Now |
|
Bristol Electronics | 12278 |
|
RFQ | ||
DISTI #
C1005C0G1H221J050BA.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 220pF 50volts C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Cut Tape |
Americas - 900 Limited Supply - Call TTI |
|
$0.0276 | Buy Now |
|
Perfect Parts Corporation | 9801 |
|
RFQ |
Part Details for C1005C0G1H221J
C1005C0G1H221J CAD Models
C1005C0G1H221J Part Data Attributes:
|
C1005C0G1H221J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005C0G1H221J
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005C0G1H221J
This table gives cross-reference parts and alternative options found for C1005C0G1H221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH15N221J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005C0G1H221J vs SH15N221J500CT |
UMK105CG221JV8F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H221J vs UMK105CG221JV8F |
MBASU105SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H221J vs MBASU105SCG221JFNA18 |
CGA2B2C0G1H221J | Ceramic Capacitor, Ceramic | TDK Corporation | C1005C0G1H221J vs CGA2B2C0G1H221J |
CGJ2B2C0G1H221JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | C1005C0G1H221J vs CGJ2B2C0G1H221JT |
MCASU105SCG221JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H221J vs MCASU105SCG221JFNA01 |
GHQ04CG221J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C1005C0G1H221J vs GHQ04CG221J50NT |
SH15N221J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1005C0G1H221J vs SH15N221J500CG |
MC0402N221J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | SPC Multicomp | C1005C0G1H221J vs MC0402N221J500CT |
MMASU105SCG221JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C1005C0G1H221J vs MMASU105SCG221JFNA18 |