There are no models available for this part yet.
Overview of C1005C0G1H390J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1005C0G1H390J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 200000 |
|
RFQ | ||||
Bristol Electronics | 51546 |
|
RFQ | ||||
DISTI #
SMC-C1005C0G1H390J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 11+ Container: Tape & Reel | 8896 |
|
$0.0090 / $0.0097 | RFQ |
CAD Models for C1005C0G1H390J by TDK Corporation
Part Data Attributes for C1005C0G1H390J by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C1005C0G1H390J
This table gives cross-reference parts and alternative options found for C1005C0G1H390J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005C0G1H390J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM1555C1H390JA16W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H390J vs GGM1555C1H390JA16W |
ERC0402NPO390J50T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | C1005C0G1H390J vs ERC0402NPO390J50T |
C0402HQN500-396JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C1005C0G1H390J vs C0402HQN500-396JGP |
GRM36COG390J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H390J vs GRM36COG390J050AB |
GRP15X5C1H390JD11C | CAPACITOR, CERAMIC, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H390J vs GRP15X5C1H390JD11C |
GXM1555C1H390JA02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H390J vs GXM1555C1H390JA02W |
0402CG390J9BB00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C1005C0G1H390J vs 0402CG390J9BB00 |
HH15N390J500LB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | C1005C0G1H390J vs HH15N390J500LB |
GRM36C0G390J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000039uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C1005C0G1H390J vs GRM36C0G390J050BD |
04025A390JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C1005C0G1H390J vs 04025A390JAT1A |
Related Parts for C1005C0G1H390J
-
MCH155A470JKFixed Capacitors
-
HCJ0603ZT0R00Fixed Resistors
-
M83-LML3M5N54-0000-000Headers and Edge Type Connectors
-
B340LA-13-FRectifier Diodes
-
742792731Data Line Filters
-
IP4220CZ6,125Transient Suppressors
-
LTST-C171GKTVisible LEDs
-
MAX1693HEUBPower Management Circuits
-
ADM101EARMZ-REEL7Line Driver or Receivers