-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 680PF 100V CH 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X5022
|
Newark | Mlcc,0402,ch,100V,680Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005CH2A681J050BC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
C1005CH2A681J050BC-ND
|
DigiKey | CAP CER 680PF 100V CH 0402 Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0294 | Buy Now |
DISTI #
C1005CH2A681J050BC
|
Avnet Americas | Capacitor Ceramic 680pF 100V C0H 5% 1005 T/R - Tape and Reel (Alt: C1005CH2A681J050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
810-C1005CH2A681J5C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005C0G2A681J5C RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
DISTI #
C1005CH2A681J050BC
|
Avnet Americas | Capacitor Ceramic 680pF 100V C0H 5% 1005 T/R - Tape and Reel (Alt: C1005CH2A681J050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
DISTI #
C1005CH2A681J050BC
|
Avnet Americas | Capacitor Ceramic 680pF 100V C0H 5% 1005 T/R - Tape and Reel (Alt: C1005CH2A681J050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0243 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005CH2A681J050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005CH2A681J050BC
TDK Corporation
CAP CER 680PF 100V CH 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |