Capacitors
C1005JB1E225M050BC
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C1005JB1E225M050BC by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1005JB1E225M050BC by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 52X2930
Newark Mlcc,0402,jb,25V,2.2µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005JB1E225M050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # C1005JB1E225M050BC
Avnet Americas Cap Ceramic 2.2uF 25V JB 20% SMD 0402 85?C Punched Paper T/R - Tape and Reel (Alt: C1005JB1E225M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0482
$0.0482 Buy Now
DISTI # 810-C1005JB1E225M05C
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1E225K RoHS: Compliant 1600
  • 1 $0.3300
  • 10 $0.1400
  • 100 $0.1230
  • 2,500 $0.1140
  • 10,000 $0.0650
  • 20,000 $0.0610
  • 50,000 $0.0590
$0.0590 / $0.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 10,000 $0.0488
$0.0488 Buy Now

CAD Models for C1005JB1E225M050BC by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005JB1E225M050BC by TDK Corporation

C1005JB1E225M050BC
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Samacsys Manufacturer
TDK
Capacitance
2.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
JB
Temperature Coefficient
10% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005JB1E225M050BC
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, JB, 10% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Related Parts for C1005JB1E225M050BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005JB1E225M050BC by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005JB1E225M050BC by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005JB1E225M050BC would you like to use for your alert(s)?
  • Please alert me when C1005JB1E225M050BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005JB1E225M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005JB1E225M050BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005JB1E225M050BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005JB1E225M050BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005JB1E225M050BC by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: