-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D4373
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0402, X5R, C1005X5R1E105K050BC Min Qty: 50 | 720 |
|
$0.0248 / $0.0711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R1E105K050BC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1E105K050BC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |