C1005X5R1E105K050BE
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP

Overview of C1005X5R1E105K050BE by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1005X5R1E105K050BE by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH3207
Newark Cap, 1Uf, 25V, Mlcc, 0402, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Tdk C1005X5R1E105K050BE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 371337
  • 1 $0.1500
  • 10 $0.0730
  • 25 $0.0630
  • 50 $0.0530
  • 100 $0.0430
$0.0430 / $0.1500 Buy Now
DISTI # 43AC1517
Newark Mlcc,0402,x5R,25V,1µf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1005X5R1E105K050BE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-175215-1-ND
DigiKey CAP CER 1UF 25V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 888294
In Stock
  • 1 $0.1700
  • 10 $0.1180
  • 50 $0.0702
  • 100 $0.0553
  • 500 $0.0408
  • 1,000 $0.0338
  • 2,500 $0.0315
  • 5,000 $0.0288
  • 10,000 $0.0268
  • 20,000 $0.0254
  • 30,000 $0.0241
  • 50,000 $0.0221
  • 100,000 $0.0182
  • 250,000 $0.0167
$0.0167 / $0.1700 Buy Now
DISTI # 71AH3207
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 33884 Partner Stock
  • 1 $0.1500
  • 10 $0.0730
  • 25 $0.0630
  • 50 $0.0530
  • 100 $0.0430
$0.0430 / $0.1500 Buy Now
DISTI # C1005X5R1E105K050B
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E105K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0216
  • 20,000 $0.0211
  • 40,000 $0.0205
  • 60,000 $0.0200
  • 80,000 $0.0195
  • 100,000 $0.0190
  • 1,000,000 $0.0185
$0.0185 / $0.0216 Buy Now
DISTI # 810-C1005X5R1E105KE
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 1.00uF X5R 10% Soft Term RoHS: Compliant 370617
  • 1 $0.1400
  • 10 $0.0930
  • 100 $0.0470
  • 1,000 $0.0300
  • 2,500 $0.0280
  • 10,000 $0.0230
  • 20,000 $0.0220
  • 50,000 $0.0210
  • 100,000 $0.0170
$0.0170 / $0.1400 Buy Now
Future Electronics Cap Ceramic 1uF 25V X5R 10% Pad SMD 0402 Soft Termination 85C T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 10,000 $0.0187
  • 20,000 $0.0184
  • 40,000 $0.0182
  • 50,000 $0.0181
  • 150,000 $0.0175
$0.0175 / $0.0187 Buy Now
DISTI # C1005X5R1E105K050BE
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 1.00uF X5R 10% Soft Term RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 50000
In Stock
  • 10,000 $0.0228
  • 20,000 $0.0218
  • 30,000 $0.0214
  • 50,000 $0.0208
  • 100,000 $0.0168
  • 250,000 $0.0165
$0.0165 / $0.0228 Buy Now
DISTI # C1005X5R1E105KBE
TME Capacitor: ceramic, MLCC, 1uF, 25V, X5R, ±10%, SMD, 0402 Min Qty: 1 2814
  • 1 $0.1440
  • 10 $0.0644
  • 50 $0.0487
  • 100 $0.0431
  • 500 $0.0318
  • 2,500 $0.0227
  • 4,000 $0.0204
  • 5,000 $0.0193
  • 6,000 $0.0185
  • 10,000 $0.0184
$0.0184 / $0.1440 Buy Now
DISTI # SMC-C1005X5R1E105K050BE
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2816
RFQ
DISTI # C1005X5R1E105K050BE
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1E105K050BE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S741001360255
Chip1Stop Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape 58
  • 50 $0.0505
$0.0505 Buy Now

CAD Models for C1005X5R1E105K050BE by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1005X5R1E105K050BE by TDK Corporation

C1005X5R1E105K050BE
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
TDK
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C1005X5R1E105K050BE
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C1005X5R1E105K050BE

This table gives cross-reference parts and alternative options found for C1005X5R1E105K050BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1E105K050BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R105K250NYN Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Eyang Technology Development Co Ltd C1005X5R1E105K050BE vs C0402X5R105K250NYN
GRM155R61E105KA12W Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C1005X5R1E105K050BE vs GRM155R61E105KA12W
CL05A105KA5GQNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R1E105K050BE vs CL05A105KA5GQNB
225491743663 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, YAGEO Corporation C1005X5R1E105K050BE vs 225491743663
GXT155R61E105KE01W Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd C1005X5R1E105K050BE vs GXT155R61E105KE01W
GRM155R61E105KA12C Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Murata Manufacturing Co Ltd C1005X5R1E105K050BE vs GRM155R61E105KA12C
CL05A105KA5AQNO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R1E105K050BE vs CL05A105KA5AQNO
C0402B105K025T Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP Holy Stone Enterprise Co Ltd C1005X5R1E105K050BE vs C0402B105K025T
MLAST105SB5105KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP TAIYO YUDEN C1005X5R1E105K050BE vs MLAST105SB5105KFNA01
CL05A105KA5NNNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, Samsung Electro-Mechanics C1005X5R1E105K050BE vs CL05A105KA5NNNB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1005X5R1E105K050BE by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1005X5R1E105K050BE by TDK Corporation

Select Manufacturer
Which Manufacturer of C1005X5R1E105K050BE would you like to use for your alert(s)?
  • Please alert me when C1005X5R1E105K050BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1005X5R1E105K050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1005X5R1E105K050BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1005X5R1E105K050BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1005X5R1E105K050BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1005X5R1E105K050BE by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: